#A823LY-560K=R
Description: General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT

Overview of #A823LY-560K=R by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0560K8-3B4-E4-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560K8(R)-3B4-E3-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560K8-3B4-E3-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

CAD Models for #A823LY-560K=R by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for #A823LY-560K=R by Murata Manufacturing Co Ltd

#A823LY-560K=R
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.2 Ω
Inductance-Nom (L)
56 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
0.76 A
Self Resonance Frequency
5.4 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. #A823LY-560K=R
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for #A823LY-560K=R

This table gives cross-reference parts and alternative options found for #A823LY-560K=R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #A823LY-560K=R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A823LY-560K=R General Purpose Inductor, 56uH, 10%, 1 Element TOKO Inc #A823LY-560K=R vs A823LY-560K=R
#7016LYF-560K General Purpose Inductor, 56uH, 10%, 1 Element, ROHS COMPLIANT TOKO Inc #A823LY-560K=R vs #7016LYF-560K
622LY-560K General Purpose Inductor, 56uH, 10%, 1 Element TOKO Inc #A823LY-560K=R vs 622LY-560K
7016LYF-560K General Purpose Inductor, 56uH, 10%, 1 Element, LEAD FREE TOKO Inc #A823LY-560K=R vs 7016LYF-560K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for #A823LY-560K=R by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: #A823LY-560K=R by Murata Manufacturing Co Ltd

  • Please alert me when #A823LY-560K=R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for #A823LY-560K=R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for #A823LY-560K=R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for #A823LY-560K=R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for #A823LY-560K=R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare #A823LY-560K=R by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: