Part Details for A823LY-560K=R by TOKO Inc
Overview of A823LY-560K=R by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0560K8-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8(R)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0560K8-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for A823LY-560K=R
A823LY-560K=R CAD Models
A823LY-560K=R Part Data Attributes
|
A823LY-560K=R
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
A823LY-560K=R
TOKO Inc
General Purpose Inductor, 56uH, 10%, 1 Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 5.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for A823LY-560K=R
This table gives cross-reference parts and alternative options found for A823LY-560K=R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A823LY-560K=R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622LYF-560K | General Purpose Inductor, 56uH, 10%, 1 Element | Murata Manufacturing Co Ltd | A823LY-560K=R vs 622LYF-560K |
#7016LYF-560K | General Purpose Inductor, 56uH, 10%, 1 Element, ROHS COMPLIANT | TOKO Inc | A823LY-560K=R vs #7016LYF-560K |
#A823LY-560K=R | General Purpose Inductor, 56uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Murata Manufacturing Co Ltd | A823LY-560K=R vs #A823LY-560K=R |
822LY-560K | General Purpose Inductor, 56uH, 10%, 1 Element | TOKO Inc | A823LY-560K=R vs 822LY-560K |
7016LYF-560K | General Purpose Inductor, 56uH, 10%, 1 Element, LEAD FREE | TOKO Inc | A823LY-560K=R vs 7016LYF-560K |