Part Details for #646CY-121M by TOKO Inc
Overview of #646CY-121M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-121MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3316H-121MLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, ROHS COMPLIANT | |
DO3314-121MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part Details for #646CY-121M
#646CY-121M CAD Models
#646CY-121M Part Data Attributes
|
#646CY-121M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#646CY-121M
TOKO Inc
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.44 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.47 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |