PC817 vs PC817C feature comparison

PC817 Galaxy Microelectronics

Buy Now Datasheet

PC817C Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code DIP
Package Description Dip-4 Dip-4
Pin Count 4
Reach Compliance Code Unknown Unknown
HTS Code 8541.49.80.00 8541.49.80.00
Additional Feature Ul Approved Ul Recognized
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration Single Single
Current Transfer Ratio-Min 50%
Dark Current-Max 100 Na 100 Na
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature Through Hole Mount
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type Transistor Output Optocoupler Transistor Output Optocoupler
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 S
Surface Mount No
Base Number Matches 3 1
Current Transfer Ratio-Nom 200%
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)