Part Details for PC817C by Sharp Corp
Overview of PC817C by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC817C
PC817C CAD Models
PC817C Part Data Attributes
|
PC817C
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC817C
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC817C
This table gives cross-reference parts and alternative options found for PC817C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC817BD | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC817C vs PC817BD |
PC123X2YFZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817C vs PC123X2YFZ0F |
PC817XNNSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817C vs PC817XNNSZ0F |
PC713V0YSZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Sharp Corp | PC817C vs PC713V0YSZXF |
PC123XNYIP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817C vs PC123XNYIP0F |
PC817XP5J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817C vs PC817XP5J00F |
PC713V3YIZXF | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 | Sharp Corp | PC817C vs PC713V3YIZXF |
PC123X8YIP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817C vs PC123X8YIP0F |
PC123XNYFZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817C vs PC123XNYFZ0F |
PC817X7NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, | Sharp Corp | PC817C vs PC817X7NSZ0F |