ZY11 vs ZY11-B feature comparison

ZY11 Diotec Semiconductor AG

Buy Now Datasheet

ZY11-B Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 7 Ω
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V
Surface Mount NO
Technology ZENER
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5%
Working Test Current 50 mA
Base Number Matches 8 2

Compare ZY11 with alternatives

Compare ZY11-B with alternatives