ZY11 vs ZY11P feature comparison

ZY11 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

ZY11P Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1.3 W 2 W
Reference Voltage-Nom 11 V 11 V
Surface Mount NO NO
Voltage Tol-Max 5.4% 5%
Working Test Current 50 mA 50 mA
Base Number Matches 20 1
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare ZY11P with alternatives