ZXT1M322TA vs ZXTBM322TA feature comparison

ZXT1M322TA Diodes Incorporated

Buy Now Datasheet

ZXTBM322TA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description SMALL OUTLINE, S-PDSO-F3 2 X 2 MM, MLP322, 5 PIN
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diodes Incorporated
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 4.5 A
Collector-Emitter Voltage-Max 12 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 45 100
JESD-30 Code S-PDSO-F3 R-PQFP-F5
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 5
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 3 W 3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL QUAD
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 110 MHz 140 MHz
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare ZXT1M322TA with alternatives

Compare ZXTBM322TA with alternatives