ZXTBM322TA
vs
ZXT3M322TC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
2 X 2 MM, MLP322, 5 PIN
SMALL OUTLINE, S-PDSO-F3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4.5 A
3 A
Collector-Emitter Voltage-Max
20 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
12
JESD-30 Code
R-PQFP-F5
S-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
5
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
3 W
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
190 MHz
Base Number Matches
2
2
Pin Count
5
Compare ZXTBM322TA with alternatives
Compare ZXT3M322TC with alternatives