ZXRE4041EF vs ZXRE4041FF feature comparison

ZXRE4041EF Diodes Incorporated

Buy Now Datasheet

ZXRE4041FF Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-23
Package Description TSSOP, TO-236 TSSOP, TO-236
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.86 mm 2.86 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.25 V 1.261 V
Output Voltage-Min 1.2 V 1.189 V
Output Voltage-Nom 1.225 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2% 3%
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare ZXRE4041EF with alternatives

Compare ZXRE4041FF with alternatives