ZXRE125DN8 vs ZRA125N803TA feature comparison

ZXRE125DN8 Diodes Incorporated

Buy Now Datasheet

ZRA125N803TA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.89 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.232 V 1.29 V
Output Voltage-Min 1.208 V 1.21 V
Output Voltage-Nom 1.22 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 90 ppm/°C 90 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Technology BIPOLAR

Compare ZXRE125DN8 with alternatives

Compare ZRA125N803TA with alternatives