ZXLT1004DFTA vs LM4041CEM3X-ADJ feature comparison

ZXLT1004DFTA Diodes Incorporated

Buy Now Datasheet

LM4041CEM3X-ADJ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.86 mm 2.92 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 1.232 V 1.251 V
Output Voltage-Min 1.208 V 1.215 V
Output Voltage-Nom 1.22 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 75 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output NO YES
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tolerance-Max 0.5%

Compare ZXLT1004DFTA with alternatives

Compare LM4041CEM3X-ADJ with alternatives