ZXFV4583N16TC vs ZXFV4583N16TA feature comparison

ZXFV4583N16TC Zetex / Diodes Inc

Buy Now Datasheet

ZXFV4583N16TA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description MS-012AC, SO-16 ,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99

Compare ZXFV4583N16TC with alternatives

Compare ZXFV4583N16TA with alternatives