ZXFV4583N16TA vs BA7046FT1 feature comparison

ZXFV4583N16TA Diodes Incorporated

Buy Now Datasheet

BA7046FT1 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description , LSOP,
Pin Count 16 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e2
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Length 5 mm
Number of Functions 1
Package Code LSOP
Seated Height-Max 1.7 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 5 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm

Compare ZXFV4583N16TA with alternatives

Compare BA7046FT1 with alternatives