ZXFV4583N16TC vs BA7046FT2 feature comparison

ZXFV4583N16TC Zetex / Diodes Inc

Buy Now Datasheet

BA7046FT2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC ROHM CO LTD
Package Description MS-012AC, SO-16 LSOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e2
Length 4.89 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8

Compare ZXFV4583N16TC with alternatives

Compare BA7046FT2 with alternatives