BA7046FT2
vs
BA7046F-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
LSOP,
LSOP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e2
e2
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max (Vsup)
5 V
5 V
Supply Voltage-Min (Vsup)
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Package Equivalence Code
SOP8,.25
Compare BA7046FT2 with alternatives
Compare BA7046F-T1 with alternatives