ZX05-C42-S+
vs
ZX05-25MH-S+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SMA
|
SMA
|
Construction |
COAXIAL
|
COAXIAL
|
Conversion Loss-Max |
8.9 dB
|
9.8 dB
|
Input Power-Max (CW) |
17 dBm
|
23 dBm
|
Operating Frequency-Max |
4200 MHz
|
2500 MHz
|
Operating Frequency-Min |
1000 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
VSWR-Max |
5.32
|
2.51
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ZX05-C42-S+ with alternatives
Compare ZX05-25MH-S+ with alternatives