ZX05-25MH-S+ vs ZX05-C24LH-S+ feature comparison

ZX05-25MH-S+ Mini-Circuits

Buy Now Datasheet

ZX05-C24LH-S+ Mini-Circuits

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature SMA SMA, HIGH ISOLATION
Construction COAXIAL COAXIAL
Conversion Loss-Max 9.8 dB 8.9 dB
Input Power-Max (CW) 23 dBm 17 dBm
Operating Frequency-Max 2500 MHz 2400 MHz
Operating Frequency-Min 5 MHz 300 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
VSWR-Max 2.51 15.23
Base Number Matches 1 1
Pbfree Code Yes
Terminal Finish Nickel (Ni)

Compare ZX05-25MH-S+ with alternatives

Compare ZX05-C24LH-S+ with alternatives