ZX05-C24LH-S+ vs ZX05-20H-S+ feature comparison

ZX05-C24LH-S+ Mini-Circuits

Buy Now Datasheet

ZX05-20H-S+ Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature SMA, HIGH ISOLATION SMA, HIGH ISOLATION
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.9 dB 7.8 dB
Input Power-Max (CW) 17 dBm 23.01 dBm
Operating Frequency-Max 2400 MHz 2000 MHz
Operating Frequency-Min 300 MHz 1500 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Nickel (Ni)
VSWR-Max 15.23 2.53
Base Number Matches 1 1
Mounting Feature PANEL MOUNT
Surface Mount NO

Compare ZX05-C24LH-S+ with alternatives

Compare ZX05-20H-S+ with alternatives