ZX05-12MH-S vs ZX05-10L-S+ feature comparison

ZX05-12MH-S Mini-Circuits

Buy Now Datasheet

ZX05-10L-S+ Mini-Circuits

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code unknown not_compliant
Additional Feature SMA SMA
Construction COAXIAL COAXIAL
Conversion Loss-Max 9.3 dB 8.8 dB
Input Power-Max (CW) 23 dBm 17 dBm
JESD-609 Code e0
Operating Frequency-Max 1200 MHz 1000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
Terminal Finish Tin/Lead (Sn/Pb) Nickel (Ni)
VSWR-Max 2.08 1.57
Base Number Matches 1 1
ECCN Code EAR99

Compare ZX05-12MH-S with alternatives

Compare ZX05-10L-S+ with alternatives