Part Details for ZX05-10L-S+ by Mini-Circuits
Overview of ZX05-10L-S+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZX05-10L-S+
ZX05-10L-S+ CAD Models
ZX05-10L-S+ Part Data Attributes
|
ZX05-10L-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX05-10L-S+
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 1000MHz Max, 8.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.57 |
Alternate Parts for ZX05-10L-S+
This table gives cross-reference parts and alternative options found for ZX05-10L-S+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX05-10L-S+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX05-10L-S | Double Balanced Mixer, 10MHz Min, 1000MHz Max, 8.8dB Conversion Loss-Max, CASE FL905 | Mini-Circuits | ZX05-10L-S+ vs ZX05-10L-S |
ZX05-17H-S | Double Balanced Mixer, 100MHz Min, 1700MHz Max, 9.5dB Conversion Loss-Max, CASE FL905 | Mini-Circuits | ZX05-10L-S+ vs ZX05-17H-S |
ZX05-17H-S+ | Double Balanced Mixer, 100MHz Min, 1700MHz Max, 9.5dB Conversion Loss-Max, CASE FL905 | Mini-Circuits | ZX05-10L-S+ vs ZX05-17H-S+ |