ZW-20-12-S-D-490-425
vs
54122-420401250RLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
Body Breadth
0.2 inch
0.19 inch
Body Depth
0.49 inch
0.492 inch
Body Length
2 inch
2 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30)
MATTE TIN (79) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e3
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Rated Current (Signal)
3 A
3 A
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
UL Flammability Code
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Insulation Resistance
5000000000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
79u inch
Reference Standard
UL, CSA
Terminal Length
0.12 inch
Compare ZW-20-12-S-D-490-425 with alternatives
Compare 54122-420401250RLF with alternatives