ZW-20-12-S-D-490-425 vs 54122-102401250RLF feature comparison

ZW-20-12-S-D-490-425 Samtec Inc

Buy Now Datasheet

54122-102401250RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
0.2 inch 0.19 inch
0.49 inch 0.492 inch
2 inch 2 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) GOLD (30) OVER NICKEL
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
GLASS FILLED POLYESTER
e3 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40
UNSHROUDED

Compare ZW-20-12-S-D-490-425 with alternatives

Compare 54122-102401250RLF with alternatives