ZVP4424CSTOA vs ZVP4424C feature comparison

ZVP4424CSTOA Zetex / Diodes Inc

Buy Now Datasheet

ZVP4424C Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 240 V 240 V
Drain Current-Max (ID) 0.2 A 0.2 A
Drain-source On Resistance-Max 9 Ω 9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF 15 pF
JESD-30 Code O-PBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.75 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare ZVP4424CSTOA with alternatives

Compare ZVP4424C with alternatives