ZVP4424CSTOA vs ZVN2110ASTOB feature comparison

ZVP4424CSTOA Zetex / Diodes Inc

Buy Now Datasheet

ZVN2110ASTOB Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-W3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 240 V 100 V
Drain Current-Max (ID) 0.2 A 0.32 A
Drain-source On Resistance-Max 9 Ω 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 15 pF
JESD-30 Code O-PBCY-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare ZVP4424CSTOA with alternatives

Compare ZVN2110ASTOB with alternatives