ZVN4106FTC vs BSN205 feature comparison

ZVN4106FTC Diodes Incorporated

Buy Now Datasheet

BSN205 Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ZETEX PLC PHILIPS SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.2 A 0.3 A
Drain-source On Resistance-Max 2.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 2 3
Power Dissipation-Max (Abs) 1 W

Compare ZVN4106FTC with alternatives