ZVN4106FTC
vs
2N7008P014
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
SUPERTEX INC
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
0.2 A
0.15 A
Drain-source On Resistance-Max
2.5 Ω
7.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
8 pF
5 pF
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
JEDEC-95 Code
TO-92
Transistor Application
SWITCHING
Compare ZVN4106FTC with alternatives
Compare 2N7008P014 with alternatives