ZVN2110A vs ZVP4424CSTZ feature comparison

ZVN2110A Zetex / Diodes Inc

Buy Now Datasheet

ZVP4424CSTZ Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 240 V
Drain Current-Max (ID) 0.32 A 0.2 A
Drain-source On Resistance-Max 4 Ω 9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF 15 pF
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.7 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 11 1
Additional Feature LOW THRESHOLD

Compare ZVN2110A with alternatives

Compare ZVP4424CSTZ with alternatives