ZVP4424CSTZ
vs
ZVP4424CSTOE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW THRESHOLD
LOW THRESHOLD
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
240 V
240 V
Drain Current-Max (ID)
0.2 A
0.2 A
Drain-source On Resistance-Max
9 Ω
9 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
15 pF
15 pF
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Compare ZVP4424CSTZ with alternatives
Compare ZVP4424CSTOE with alternatives