ZVN0124A
vs
2SK303-2-TB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ZETEX PLC
SANYO ELECTRIC CO LTD
Package Description
CYLINDRICAL, O-PBCY-W3
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
240 V
Drain Current-Max (ID)
0.16 A
0.02 A
Drain-source On Resistance-Max
16 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JUNCTION
Feedback Cap-Max (Crss)
7 pF
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.7 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Additional Feature
LOW NOISE
JEDEC-95 Code
TO-236
Compare ZVN0124A with alternatives
Compare 2SK303-2-TB with alternatives