2SK303-2-TB
vs
2N7002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
KEC CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.02 A
0.3 A
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
55
Part Package Code
SOT-23
Pin Count
3
DS Breakdown Voltage-Min
60 V
Drain-source On Resistance-Max
1.8 Ω
Compare 2SK303-2-TB with alternatives
Compare 2N7002 with alternatives