ZV50E10D01 vs ZV90H10A01 feature comparison

ZV50E10D01 Honeywell Sensing and Control

Buy Now Datasheet

ZV90H10A01 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type LONG STRAIGHT LEVER PIN PLUNGER
Additional Feature MICRO SWITCH MICRO SWITCH
Body Breadth 6.4 mm 6.4 mm
Body Height 9.9 mm 9.9 mm
Body Length or Diameter 19.8 mm 19.8 mm
Contact (AC) Max Rating R Load 5A@250VAC 10.1A@250VAC
Contact Current(AC)-Max 5 A 10.1 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000000 Cycle(s) 10000000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.43 N 3.05 N
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ZV50E10D01 with alternatives

Compare ZV90H10A01 with alternatives