ZV11M07M07B vs ZV11L07A feature comparison

ZV11M07M07B SEI Stackpole Electronics Inc

Buy Now Datasheet

ZV11L07A SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 11 V 11 V
Energy Absorbing Capacity-Max 0.6 J 0.6 J
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.008 W 0.008 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish SILVER PALLADIUM SILVER PALLADIUM
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 14 V 14 V
Base Number Matches 1 1

Compare ZV11M07M07B with alternatives

Compare ZV11L07A with alternatives