ZTX756STZ
vs
BCX38CSTZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
IN-LINE, R-PSIP-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.8 A
Collector-Base Capacitance-Max
20 pF
Collector-Emitter Voltage-Max
200 V
60 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
50
10000
JESD-30 Code
R-PSIP-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
0.5 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare ZTX756STZ with alternatives
Compare BCX38CSTZ with alternatives