BCX38CSTZ vs BCX38C feature comparison

BCX38CSTZ Zetex / Diodes Inc

Buy Now Datasheet

BCX38C Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC CONTINENTAL DEVICE INDIA LTD
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 60 V
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JESD-30 Code R-PSIP-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.25 V
Base Number Matches 2 6

Compare BCX38CSTZ with alternatives