ZTX756STOA vs ZTX452STOB feature comparison

ZTX756STOA Zetex / Diodes Inc

Buy Now Datasheet

ZTX452STOB Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 200 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 10
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 150 MHz
VCEsat-Max 0.5 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare ZTX756STOA with alternatives

Compare ZTX452STOB with alternatives