ZTX452STOB vs UZTX653 feature comparison

ZTX452STOB Zetex / Diodes Inc

Buy Now Datasheet

UZTX653 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Collector Current-Max (IC) 1 A 2 A
Collector-Base Capacitance-Max 15 pF 30 pF
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 25
JESD-30 Code R-PSIP-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W 2.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 175 MHz
VCEsat-Max 0.7 V 0.5 V
Base Number Matches 2 2
Rohs Code Yes
JEDEC-95 Code TO-92
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard CECC
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare ZTX452STOB with alternatives

Compare UZTX653 with alternatives