ZTX752STOB
vs
BC548BTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
TO-92
TO-92-3 LF
Package Description
IN-LINE, R-PSIP-W3
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
onsemi
Collector Current-Max (IC)
2 A
0.1 A
Collector-Emitter Voltage-Max
80 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
200
JESD-30 Code
R-PSIP-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
300 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Manufacturer Package Code
135AR
JEDEC-95 Code
TO-92
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Terminal Finish
MATTE TIN
Compare ZTX752STOB with alternatives
Compare BC548BTA with alternatives