-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor NPN Silicon Plastic, TO-92-3 LF, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C0450
|
Newark | Transistor, bjt, npn,30V V(Br)Ceo,100Ma I(C),to-92 Rohs Compliant: Yes |Onsemi BC548BTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1600 |
|
$0.0190 | Buy Now |
DISTI #
31Y0482
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 30 V, 300 Mhz, 500 Mw, 100 Ma, 200 Rohs Compliant: Yes |Onsemi BC548BTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0740 / $0.2870 | Buy Now |
DISTI #
BC548BTACT-ND
|
DigiKey | TRANS NPN 30V 0.1A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4467 In Stock |
|
$0.0311 / $0.1800 | Buy Now |
DISTI #
82C0450
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Bulk (Alt: 82C0450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 1500 Partner Stock |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
31Y0482
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Product that comes on tape, but is not reeled (Alt: 31Y0482) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 5 Partner Stock |
|
$0.1120 / $0.2870 | Buy Now |
DISTI #
BC548BTA
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: BC548BTA) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 360000 Factory Stock |
|
RFQ | |
DISTI #
512-BC548BTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V 100mA HFE/450 RoHS: Compliant | 7396 |
|
$0.0360 / $0.1800 | Buy Now |
DISTI #
E02:0323_00842726
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 500mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2339 | Europe - 14000 |
|
$0.0293 / $0.0343 | Buy Now |
|
Future Electronics | BC548 Series 30 V 100 mA 500 mW NPN Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 34000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0308 / $0.0359 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 |
16000 In Stock |
|
$0.0344 / $0.0651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC548BTA
onsemi
Buy Now
Datasheet
|
Compare Parts:
BC548BTA
onsemi
Transistor NPN Silicon Plastic, TO-92-3 LF, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 LF | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
This table gives cross-reference parts and alternative options found for BC548BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC548BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC548B | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | BC548BTA vs BC548B |
BC548B | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | BC548BTA vs BC548B |
BC548B | Lite-On Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | BC548BTA vs BC548B |
BC548B | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | BC548BTA vs BC548B |
BC548B18 | Motorola Mobility LLC | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | BC548BTA vs BC548B18 |
BC548B | onsemi | Check for Price | NPN Bipolar Transistor, TO-92, 5000-BLKBX | BC548BTA vs BC548B |
BC548BRL1 | onsemi | Check for Price | 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | BC548BTA vs BC548BRL1 |
BC548B5 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | BC548BTA vs BC548B5 |