ZTX712SM
vs
BCX38CSTZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZETEX PLC
ZETEX PLC
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.8 A
0.8 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
10000
10000
JESD-30 Code
R-PSSO-G3
R-PSIP-W3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1.25 V
1.25 V
Base Number Matches
2
2
HTS Code
8541.29.00.95
Peak Reflow Temperature (Cel)
260
Power Dissipation Ambient-Max
2 W
Time@Peak Reflow Temperature-Max (s)
10
Compare ZTX712SM with alternatives
Compare BCX38CSTZ with alternatives