ZTX704STZ vs ZTX753M1TC feature comparison

ZTX704STZ Diodes Incorporated

Buy Now Datasheet

ZTX753M1TC Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 TO-92 STYLE, E-LINE PACKAGE-3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 2000 25
JESD-30 Code R-PSIP-W3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 100 MHz
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 200 °C
Terminal Finish MATTE TIN
VCEsat-Max 0.5 V

Compare ZTX704STZ with alternatives

Compare ZTX753M1TC with alternatives