ZTX704STZ vs ZTX500STOA feature comparison

ZTX704STZ Zetex / Diodes Inc

Buy Now Datasheet

ZTX500STOA Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 0.2 A
Collector-Emitter Voltage-Max 100 V 25 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 2000 50
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 160 MHz 150 MHz
VCEsat-Max 1.3 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3

Compare ZTX704STZ with alternatives

Compare ZTX500STOA with alternatives