ZTX650 vs ZTX453M1 feature comparison

ZTX650 Zetex / Diodes Inc

Buy Now Datasheet

ZTX453M1 Plessey Semiconductors Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
Package Description IN-LINE, R-PSIP-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 2 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-30 Code R-PSIP-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 2.5 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 175 MHz
VCEsat-Max 0.5 V
Base Number Matches 3 3

Compare ZTX650 with alternatives