ZTX650
vs
ZTX341STOB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
TO-92
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Collector Current-Max (IC)
2 A
0.1 A
Collector-Emitter Voltage-Max
45 V
100 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSIP-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
175 MHz
80 MHz
Base Number Matches
3
2
DC Current Gain-Min (hFE)
30
Operating Temperature-Max
200 °C
Transistor Application
SWITCHING
VCEsat-Max
0.5 V
Compare ZTX650 with alternatives
Compare ZTX341STOB with alternatives