ZTX603SMTA vs ZTX341STOB feature comparison

ZTX603SMTA Diodes Incorporated

Buy Now Datasheet

ZTX341STOB Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 30
JESD-30 Code R-PSSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 80 MHz
Base Number Matches 2 2
Operating Temperature-Max 200 °C
VCEsat-Max 0.5 V

Compare ZTX603SMTA with alternatives

Compare ZTX341STOB with alternatives