ZTX603SMTA vs BC550B-AMMO feature comparison

ZTX603SMTA Zetex / Diodes Inc

Buy Now Datasheet

BC550B-AMMO NXP Semiconductors

Buy Now Datasheet
Yes
Transferred Obsolete
ZETEX PLC NXP SEMICONDUCTORS
SMALL OUTLINE, R-PSSO-G3 CYLINDRICAL, O-PBCY-T3
unknown unknown
EAR99 EAR99
1 A 0.1 A
80 V 45 V
DARLINGTON SINGLE
500 200
R-PSSO-G3 O-PBCY-T3
e3
1
1 1
3 3
200 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR ROUND
SMALL OUTLINE CYLINDRICAL
NPN NPN
Not Qualified Not Qualified
YES NO
MATTE TIN
GULL WING THROUGH-HOLE
SINGLE BOTTOM
SWITCHING
SILICON SILICON
150 MHz 300 MHz
1 V 0.6 V
2 1
TO-92

Compare ZTX603SMTA with alternatives

Compare BC550B-AMMO with alternatives