ZTX603 vs ZTX603L feature comparison

ZTX603 Zetex / Diodes Inc

Buy Now Datasheet

ZTX603L Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 IN-LINE, R-PSIP-W3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 2000 500
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 1 V
Base Number Matches 3 2
Part Package Code TO-92
Pin Count 3

Compare ZTX603 with alternatives

Compare ZTX603L with alternatives