ZTX603L vs UZTX603 feature comparison

ZTX603L Diodes Incorporated

Buy Now Datasheet

UZTX603 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 TO-92
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 500 2000
JESD-30 Code R-PSIP-W3 O-PBCY-W3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard CECC CECC
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2
Rohs Code Yes
JEDEC-95 Code TO-92

Compare ZTX603L with alternatives

Compare UZTX603 with alternatives