ZTX603 vs PN2221 feature comparison

ZTX603 Zetex / Diodes Inc

Buy Now Datasheet

PN2221 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ZETEX PLC CONTINENTAL DEVICE INDIA LTD
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 0.6 A
Collector-Emitter Voltage-Max 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 2000 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W
Power Dissipation-Max (Abs) 1 W 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 250 MHz
VCEsat-Max 1 V
Base Number Matches 20 2
Part Package Code TO-92
Pin Count 3

Compare ZTX603 with alternatives

Compare PN2221 with alternatives