ZTX602SMTA vs 2N5451 feature comparison

ZTX602SMTA Zetex / Diodes Inc

Buy Now Datasheet

2N5451 Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ZETEX PLC MICRO ELECTRONICS LTD
Package Description SMALL OUTLINE, R-PSSO-G3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.8 A
Collector-Emitter Voltage-Max 60 V 20 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 30
JESD-30 Code R-PSSO-G3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
VCEsat-Max 1 V
Base Number Matches 2 6
JEDEC-95 Code TO-92
Power Dissipation-Max (Abs) 0.62 W

Compare ZTX602SMTA with alternatives

Compare 2N5451 with alternatives